PJ-12V150WBRA

AC/DC Open Frame Power Supply (PSU), 10.8-13.2V, ITE, 1 Output, 150 W, 85V AC to 264V AC

Image is for illustrative purposes only. Please refer to product description.
DELTA ELECTRONICS PJ-12V150WBRA
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPJ-12V150WBRA
Newark Part No.52AH7407
Product RangePJ Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
QuantityPrice
25+$69.850
50+$65.010
100+$61.900
250+$60.170
Price for:Each
Minimum: 40
Multiple: 40
$2,794.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPJ-12V150WBRA
Newark Part No.52AH7407
Product RangePJ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)150W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePJ Series
SVHCTo Be Advised

Product Overview

PJ-12V150WBRA is a PJ series 150W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The built-in active PFC provides PF > 0.97 and fulfills Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.

  • Single phase power supply
  • Rated output voltage is 12VDC
  • Rated output current is 12.50A
  • Open frame type
  • With remote ON/OFF
  • Delta Standard
  • Long life capacitors
  • Convection cooling
  • Dimension (L x W x H) is 6.2inch x 2.95inch x 1.45inch

Technical Specifications

Power Supply Applications

ITE

Power Rating (Forced Cooling)

-

Input Voltage VAC

85V AC to 264V AC

Output Voltage - Output 1

12V

Output Voltage - Output 2

-

Output Voltage - Output 3

-

Output Voltage - Output 4

-

Product Range

PJ Series

No. of Outputs

1 Output

Power Rating (Convection Cooling)

150W

Power Supply Output Type

Adjustable, Fixed

Output Current - Output 1

12.5A

Output Current - Output 2

-

Output Current - Output 3

-

Output Current - Output 4

-

SVHC

To Be Advised

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate