You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

82-18195 - 

48 LED IR Illuminator

82-18195 - 48 LED IR Illuminator
82-18195 - 48 LED IR Illuminator

The actual product may differ from image shown

Manufacturer Part No:
82-18195
Newark Part No.:
29X0309

Product Information

:
LED
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 82-18195 from Defender Security is a 48 LED IR illuminator for security and night vision applications. This unit contains a sensor to automatically turn on at dusk. It provides floodlight illumination that is invisible to the eye but can be picked up by night vision cameras and security equipment.
  • Provides floodlight illumination to a 20M (60') area at night
  • Auto power-on sensor, turns on at dusk
  • IR illumination is invisible to the eye (LED illumination is a red colour)
  • 12V, 500mA DC voltage, 2ft cord length
  • DC female jack (5.5mm x 2.1mm)
  • 20m (outdoor) illuminating range
  • Indoor/outdoor installation, weatherproof housing, 100,000hr LED lifespan
  • Aluminium and reinforced glass housing, tripod or wallmount with attached bracket mounting
  • Weatherproof Housing: Yes
  • LED lifespan: 100,000 Hours
  • Housing: Aluminum & Reinforced Glass
  • Mounting: Tripod or Wall Mount with attached bracket

Applications

LED Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

55 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$6.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $17.54
$6.23
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note