You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

82-18191 - 

Video Monitor, TFT LCD Touch Screen, 194 mm, 112 mm, 48 mm, 540 g

82-18191 - Video Monitor, TFT LCD Touch Screen, 194 mm, 112 mm, 48 mm, 540 g
82-18191 - Video Monitor, TFT LCD Touch Screen, 194 mm, 112 mm, 48 mm, 540 g
82-18191 - Video Monitor, TFT LCD Touch Screen, 194 mm, 112 mm, 48 mm, 540 g
82-18191 - Video Monitor, TFT LCD Touch Screen, 194 mm, 112 mm, 48 mm, 540 g
82-18191 - Video Monitor, TFT LCD Touch Screen, 194 mm, 112 mm, 48 mm, 540 g
82-18191 - Video Monitor, TFT LCD Touch Screen, 194 mm, 112 mm, 48 mm, 540 g
82-18191 - Video Monitor, TFT LCD Touch Screen, 194 mm, 112 mm, 48 mm, 540 g

The actual product may differ from image shown

Manufacturer Part No:
82-18191
Newark Part No.:
18X3609

Product Information

:
TFT LCD Touch Screen
:
194mm
:
112mm
:
48mm
:
540g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This multifunction tester is the perfect tool for any security/surveillance installer (note: IP camera video cannot be displayed on tester LCD). It not only lets you perform analog camera and monitor tests, but it also can perform IP camera connectivity tests. This tester also features a TDR function that locates the specific distance of cable faults from the tester. Now you can significantly reduce your installation time and save hours of labor field focusing cameras, testing network connections, setting up and testing PTZ protocols and settings, troubleshooting signal problems, and testing CAT5 cable connections with one, easy to use tester. The tester will send special signals to make the connected PoE port flicker at a special frequency, which will enable the installers to easily and quickly find the connected ethernet cable. This function can prevent mistakes with cable insertion, or disconnecting non-corresponding cables to artificially interrupt network connection. In digital IP surveillance applications, if the IP camera's address is not clear or forgotten, the device cannot be used. The IP address scan can quickly search the connected IP camera or other network device's IP address to solve the problem.
  • Switchable from HD 720p (1280/720) resolution to D1(850/480)
  • 30FPS with digital audio
  • Download to PC from integrated USB connector, or with micro SD card
  • Supports up to 32GB micro SD card (not included)
  • Viewing angle: 72 degrees
  • Frame rate: 30fps
  • Video format: AVI
  • Battery: Lithium-ion; 720mAH

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

14 in stock for same day shipping
$162.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $202.98
$162.11
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note