Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part NoSH1000-J
Newark Part No.02AH0419
Product RangeSH1000 Series
Your Part Number
29 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.962 | $0.192 |
| 10+ | $0.862 | $0.192 |
| 25+ | $0.766 | $0.192 |
| 50+ | $0.690 | $0.192 |
| 100+ | $0.671 | $0.192 |
| 250+ | $0.652 | $0.192 |
| 500+ | $0.632 | $0.192 |
| 1000+ | $0.575 | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoSH1000-J
Newark Part No.02AH0419
Product RangeSH1000 Series
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length45mm
Overall Length52.75mm
External Width8mm
Product RangeSH1000 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
45mm
External Width
8mm
SVHC
No SVHC (23-Jan-2024)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
52.75mm
Product Range
SH1000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
