Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No3022-FCopy
Newark Part No.12AC6972
Product Range3022 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3022-FCopy
Newark Part No.12AC6972
Product Range3022 Series
Shaft TypeRound Shaft
Shaft Diameter4.83mm
Knob MaterialPhenolic
Knob / Dial StyleFinger Grip
Knob Diameter22.35mm
Product Range3022 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
22.35mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
4.83mm
Knob / Dial Style
Finger Grip
Product Range
3022 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
