You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S34ML02G100BHI000

Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, BGA, 63 Pins

S34ML02G100BHI000 - Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, BGA, 63 Pins

The actual product may differ from image shown

Manufacturer Part No:
S34ML02G100BHI000
Newark Part No.:
45W4083
Product Range
3V SLC NAND Flash Memories
See all Technical Docs

Product Overview

The S34ML02G100BHI000 is a 2GB SLC NAND Flash Memory for embedded. It is offered in 3.3VCC and VCCQ power supply and with x8 or x16 I/O interface. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The page size for x8 is bytes for x16 (1024 + 32) words. Each block can be programmed and erased up to 100000 cycles with ECC (error correction code) on. To extend the lifetime of NAND flash devices, the implementation of an ECC is mandatory. The chip supports CE# don't care function. This function allows the direct download of the code from the NAND flash memory device by a microcontroller, since the CE# transitions do not stop the read operation. The device has a read cache feature that improves the read throughput for large files. During cache reading, the devices load the data in a cache register while the previous data is transferred to the I/O buffers to be read.
  • Open NAND flash interface 1.0 compliant
  • Address, data and commands multiplexed
  • Security - One time programmable (OTP) area
  • Hardware program/erase disabled during power transition
  • Support multiplane program and erase commands
  • Supports copy back program
  • Electronic signature - Manufacturer ID of 01h
  • Page read/program
  • Block erase/multiplane erase - Block erase time of 3.5ms typical
  • Reliability - 10 years data retention typical
  • Blocks zero and one are valid and will be valid for at least 1000 program-erase cycles with ECC

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SLC NAND

:
2Gbit

:
256M x 8bit

:
Parallel

:
BGA

:
63Pins

:
-

:
25ns

:
2.7V

:
3.6V

:
-40°C

:
85°C

:
3V SLC NAND Flash Memories

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 210 Minimum: 210
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange