You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

S25FL256SAGNFI001

Flash Memory, NOR, Serial NOR, 256 Mbit, Serial, SPI, WSON, 8 Pins

S25FL256SAGNFI001 - Flash Memory, NOR, Serial NOR, 256 Mbit, Serial, SPI, WSON, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
S25FL256SAGNFI001
Newark Part No.:
89T3244
Product Range
3V Serial NOR Flash Memories
See all Technical Docs

Product Range Selector (3V Serial NOR Flash Memories)

See all from this product range

Product Overview

The S25FL256SAGNFI001 is a Flash Non-volatile Memory connects to a host system via a serial peripheral interface. Traditional SPI single bit serial input and output is supported as well as optional two bit and four bit serial commands. This multiple width interface is called SPI multi-I/O or MIO. In addition, the FL-S family adds support for double data rate read commands for SIO, DIO and QIO that transfer address and read data on both edges of the clock. The eclipse architecture features a page programming buffer that allows up to 128 words or 256 words to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms.
  • SPI clock polarity and phase modes 0 and 3
  • Common flash interface (CFI) data for configuration information
  • Programming (1.5Mbytes/s)
  • Erase (0.5 to 0.65Mbytes/s)
  • 100000 Program-erase cycles on any sector typical
  • 20-year Typical data retention

Applications

Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Serial NOR

:
256Mbit

:
-

:
Serial, SPI

:
WSON

:
8Pins

:
133MHz

:
-

:
2.7V

:
3.6V

:
-40°C

:
85°C

:
3V Serial NOR Flash Memories

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

776 In stock Need more?

Order before 8pm EST Standard Shipping

49 available same day shipping
727 available 2 - 4 business days shipping

$3.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.21
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.14
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange