You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MB9AF314NAPF-G-JNE1 - 

ARM MCU, FM3 Family MB9AX10 Series Microcontrollers, ARM Cortex-M3, 32bit, 40 MHz, 256 KB, 32 KB

MB9AF314NAPF-G-JNE1 - ARM MCU, FM3 Family MB9AX10 Series Microcontrollers, ARM Cortex-M3, 32bit, 40 MHz, 256 KB, 32 KB

The actual product may differ from image shown

Manufacturer Part No:
MB9AF314NAPF-G-JNE1
Newark Part No.:
78X3541
Product Range
FM3 Family MB9AX10 Series Microcontrollers
Technical Datasheet:
MB9AF314NAPF-G-JNE1 Datasheet
See all Technical Docs

Product Information

:
FM3 Family MB9AX10 Series Microcontrollers
:
ARM Cortex-M3
:
32bit
:
40MHz
:
256KB
:
32KB
:
100Pins
:
QFP
:
83I/O's
:
I2C, UART, USB
:
2.7V
:
5.5V
:
FM3
:
MB9AX10
:
MSL 3 - 168 hours
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 66 Minimum: 132
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.