You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CYUSB3KIT-003

Development Board, CYUSB301x USB Control,ARM9 core with 512KB of RAM, USB 3.0, GPIF II

Date/Lot Code
CYPRESS - INFINEON TECHNOLOGIES CYUSB3KIT-003
360°
×
×

The actual product may differ from image shown

Manufacturer Part No:
CYUSB3KIT-003
Newark Part No.:
84X8215

Product Overview

The CYUSB3KIT-003 FX3 SuperSpeed explorer kit is an easy to use and inexpensive development platform enabling developers to add USB 3.0 device functionality to any system. The FX3 SuperSpeed explorer kit is built to evaluate and develop solutions with the CYUSB301x family of EZ-USB FX3 USB 3.0 peripheral controllers. The EZ-USB FX3 device is powered by a fully accessible ARM9 core with 512KB of RAM. The FX3 device has a fully configurable, General Programmable Interface (GPIF II) that can interface with any processor, ASIC, image sensor or FPGA. The SuperSpeed explorer kit combines hardware, software and documentation that enable customers to evaluate the FX3 device.
  • USB 3.0 offers the SuperSpeed signalling rate of 5 gigabits per second
  • Powered from USB 3.0 connector
  • FX3 clocking mechanism using onboard crystal
  • User pushbutton, user LED, reset circuit and GPIF II connector
  • Supports I2S, I2C, SPI, UART and JTAG serial interfaces
  • Integrated debugger
  • EZ-USB FX3 SDK allows step through debugging in the Eclipse IDE tool

Applications

Embedded Design & Development, Communications & Networking

Contents

FX3 development board, USB 3.0 A to B cable, Four jumpers, Quick start guide.

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Interface

:
USB Peripheral Controller

:
Cypress

:
CYUSB301x

:
-

:
Dev Board CYUSB301x, USB 3.0 A to B Cable, Jumpers, Quick Start Guide

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 7/4/22

To order more than shown inventory, contact sales

Available in quantity shown

$40.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $45.61
$40.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --