You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CYBT-413034-EVAL
Evaluation Board, CYBT-413034 WICED Bluetooth Smart Module, Arduino Compatible
- Manufacturer Part No:
- CYBT-413034-EVAL
- Newark Part No.:
- 73AC9867
- Technical Datasheet:
- CYBT-413034-EVAL Datasheet
Product Overview
- Module size is 12.00mm × 16.30mm × 1.70mm
- Complies with Bluetooth 5.0 and includes support for BR, EDR 2/3Mbps, eSCO, BLE and LE 2Mbps
- Up to 17 GPIOs
- 1024KB flash memory, 512KB SRAM memory
- Industrial temperature range from -30 °C to +85 °C
- Integrated ARM Cortex-M4 microprocessor core with floating point unit (FPU)
Contents
1 X EZ-BT module Arduino evaluation board (CYBT-413034-EVAL) with on-board EZ-BT WICED module (CYBT-413034-02), 1 X USB cable.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cypress
- :
- CYBT-413034-02 Module
- :
- Wireless Communication
- :
- Bluetooth Low Energy, SoC
- :
- Eval Board EZ-BT CYBT-413034-02 Module, USB Cable
- :
- -
Technical Docs (2)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/3/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $46.88 |
Pricing is unavailable. Please contact customer services.