You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CYBT-413034-02

Bluetooth 5.0 + EDR, Class 2 Module, 1.76V to 3.63V Supply, 3Mbps, -88dBm Sensitivity

CYPRESS - INFINEON TECHNOLOGIES CYBT-413034-02

The actual product may differ from image shown

Manufacturer Part No:
CYBT-413034-02
Newark Part No.:
01AH3188
Product Range
EZ-BT WICED Series
Technical Datasheet:
CYBT-413034-02   Datasheet
See all Technical Docs

Product Range Selector (EZ-BT WICED Series)

See all from this product range

Product Overview

CYBT-413034-02 is a dual-mode Bluetooth BR/EDR and Low Energy (BLE) wireless module solution. The CYBT-413034-02 includes on-board crystal oscillators, passive components, and the Cypress CYW20719 silicon device. The CYBT-413034-02 supports a number of peripheral functions (ADC, PWM), as well as multiple serial communication protocols (UART, SPI, I2C, I2S/PCM).
  • Module size is 12.00mm × 16.30mm × 1.70mm
  • Complies with Bluetooth 5.0 and includes support for BR, EDR 2/3Mbps, eSCO, BLE and LE 2Mbps
  • Up to 17 GPIOs
  • 1024KB flash memory, 512KB SRAM memory
  • Industrial temperature range from -30 °C to +85 °C
  • Integrated ARM Cortex-M4 microprocessor core with floating point unit (FPU)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 5.0 + EDR

:
1.76V

:
3.63V

:
-

:
3Mbps

:
Class 2

:
-88dBm

:
-30°C

:
85°C

:
EZ-BT WICED Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

500 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$7.06

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price Your Price Your Price
 
 
500+ $8.48
$7.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --