You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CY8CKIT-044

Development Board, CapSense Gesture Pad, CY8C4247AZI, On-board Programmer/Debugger

CYPRESS - INFINEON TECHNOLOGIES CY8CKIT-044
×
×

The actual product may differ from image shown

Manufacturer Part No:
CY8CKIT-044
Newark Part No.:
49Y7863

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cypress

:
32bit

:
PSoC 4

:
ARM

:
Cortex-M0

:
CY8C4247AZI-M485

:
Dev Board CY8C4247AZI, USB Cable, µC/Probe License Card, Jumper & Proximity Sensor Wires, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CY8CKIT-044 is a PSoC 4 M-series pioneer kit. This kit is a low cost platform enabling design and debug of PSoC 4 M-series devices. The PSoC 4200M device family is an expansion to PSoC 4 device family that offers more flash, GPIOs, programmable analogue and digital blocks. PSoC 4200M device is a true programmable embedded system-on chip, integrating custom analogue and digital peripheral functions, memory and an ARM Cortex -M0 microcontroller on a single chip. The programmable analogue and digital peripheral functions allow higher flexibility, in-field tuning of the design and faster time to market. This kit offers footprint compatibility with Arduino Shields, 6 pin Digilent Pmod peripheral modules and Raspberry Pi boards. It features two CapSense Proximity headers, CapSense gesture pad, ambient light sensor, 3-axis accelerometer, PWM temperature sensor, RGB LED, push button switch, onboard programmer/debugger and USB-UART/I2C bridge functionality block (KitProg) & Cypress F-RAM.
  • Supports operating voltages of 3.3V or 5V
  • PSoC 4200M CY8C4247AZI-M485 IC
  • PSoC 5LP programmer and debugger (CY8C5868LTI-LP039)

Applications

Embedded Design & Development

Contents

PSoC 4 M-Series pioneer board, USB standard-A to Mini-B cable, Four jumper wires (4 inches each), Two proximity sensor wires (5 inches each), Micrium's µC/probe license card, Quick start guide.

Warnings

Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 3/7/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$24.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $24.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --