You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CY8CKIT-043

Development Board, PSoC 4200M Device, On Board Programmer / Debugger, USB-UART / USB-I2C Interfaces

CYPRESS - INFINEON TECHNOLOGIES CY8CKIT-043

The actual product may differ from image shown

Manufacturer Part No:
CY8CKIT-043
Newark Part No.:
84Y4913

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cypress

:
32bit

:
PSoC 4

:
ARM

:
Cortex-M0

:
CY8C4247AZI-M485

:
Prototyping Board CY8CKIT-043, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The CY8CKIT-043 is a PSoC 4 M-series prototyping kit. This kit is designed as an easy to use and inexpensive prototyping platform. The PSoC 4200M device is an expansion of the PSoC 4 device family, which offers more flash, GPIOs, programmable analogue and digital blocks. The PSoC 4200M (CY8C4247AZI-M485) device is a true programmable embedded system-on chip, integrating custom analogue and digital peripheral functions, memory and an ARM Cortex -M0 microcontroller on a single chip. The programmable analogue and digital peripheral functions allow higher flexibility, in-field tuning of the design and faster time to market. The PSoC 4 M-series prototyping kit also integrates the Cypress KitProg, which enables on-board programming, debugging and bridging functionality such as USB-UART and USB-I2C. The KitProg is used to program and debug target PSoC 4200M device allows to separate the KitProg board from PSoC 4 M-Series target board.
  • 3.3V to 5.5V operation, LED to provide feedback
  • Onboard CMOD capacitors to enable CapSense development, bypass capacitors for quality ADC conversion
  • Push button to provide an user input, load capacitors to connect 32KHz external crystal oscillator
  • Amber LED indicates power on, green LED indicates status & blue LED glows with breathing effect
  • Offers an open footprint breakout board to maximize endutility of PSoC 4200M
  • PSoC 4200M, PSoC 4200M headers J1 and J2 & PSoC 4200M 10pin program/debug header J5
  • KitProg (PSoC 5LP) device U1 (CY8C5868LTI-LP039), KitProg headers J8, J9 & SWD connection J3, J7
  • USB finger connector J6, EZ-BLE PRoC module U4 (footprint only)
  • 1 DPDT switch SW4 to select SWD target device (footprint only), perforated ‘snappable’ board design
  • Current measurement jumper J4 (footprint only)

Applications

Embedded Design & Development

Contents

CY8CKIT-043 PSoC 4 M-series prototyping kit, Quick start guide.

Warnings

Board must be protected from any over current conditions and swapped power connections.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$10.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.00