You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY8CKIT-001 - 

PSOC 3/5 Development Kit

CY8CKIT-001 - PSOC 3/5 Development Kit

The actual product may differ from image shown

Manufacturer Part No:
CY8CKIT-001
Newark Part No.:
23R8327
Technical Datasheet:
CY8CKIT-001   Datasheet
See all Technical Docs

Product Information


:
Cypress

:
8bit

:
PSOC 1, PSOC 3, PSOC 5

:
PSoC

:
-

:
CY8C28xxx

:
PSoC Development Board, USB Cable, 12V AC Power Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CY8CKIT-001 is a PSoC development kit provides a common development platform where you can prototype and evaluate different solutions using any one of the PSoC 1, PSoC 3 or PSoC 5 architectures. PSoC 1 has 8bit M8C CPU core and flash program memory up to 32KB. PSoC 3 has Single cycle 8bit 8051 CPU core and flash program memory up to 64KB. PSoC 5 has 32bit ARM Cortex M3 CPU core and flash program memory up to 256KB. This full featured board incorporates three on board linear regulators that power peripherals and PSoC processor modules at voltages between 1.7 V and 5.0 V. The board is able to separate the I/O VDD rails by giving the flexibility to power the I/O ports at different voltages. This board allows you to plug different PSoC processor modules into the board based upon the desired features of both 8bit and 32bit PSoC devices.
  • It has prototyping breadboard
  • PSoC processor module socket
  • LCD module
  • Processor module has In circuit emulator interface
  • Processor module has ISSP programming header
  • Processor module has debug and programming header

Applications

Sensing & Instrumentation, Consumer Electronics, Industrial, Medical, Automotive, Signal Processing, Embedded Design & Development

Contents

PSoC development board, PSoC CY8C28 family processor module, PSoC CY8C38 family processor module, PSoC CY8C58LP family processor module, MiniProg3 program/debug device, Program/Debug ribbon cable, USB cable, 12V AC power adapter, Quick Start Guide, CDs.

Warnings

Do not apply more than 15V as input voltage. Also do not power the board from test points.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.