You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY8C5868AXI-LP035 - 

ARM MCU, PSoC 5 Series, PSoC 5LP Family CY8C58xx Series Microcontrollers, ARM Cortex-M3, 32bit

CY8C5868AXI-LP035 - ARM MCU, PSoC 5 Series, PSoC 5LP Family CY8C58xx Series Microcontrollers, ARM Cortex-M3, 32bit

The actual product may differ from image shown

Manufacturer Part No:
CY8C5868AXI-LP035
Newark Part No.:
63W4984
Product Range
PSoC 5LP Family CY8C58xx Series Microcontrollers
See all Technical Docs

Product Overview

The CY8C5868AXI-LP035 is a 32-bit Microcontroller Unit integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space and power consumption. This is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory and a microcontroller on a single chip.
  • Ultra low power with industry's widest voltage range
  • Programmable digital and analogue peripherals enable custom functions
  • Flexible routing of any analogue or digital peripheral function to any pin
  • Versatile I/O system
  • Two USB IO pins that can be used as GPIOs
  • Route any digital or analogue peripheral to any GPIO
  • LCD direct drive from any GPIO, up to 46 x 16 segments
  • CapSense® support from any GPIO

Applications

Computers & Computer Peripherals, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
PSoC 5LP Family CY8C58xx Series Microcontrollers

:
ARM Cortex-M3

:
32bit

:
67MHz

:
256KB

:
64KB

:
100Pins

:
TQFP

:
72I/O's

:
CAN, I2C, SPI, UART, USB

:
1.71V

:
5.5V

:
PSoC 5LP

:
CY8C58xx

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

86 In stock

86 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/16/20

$19.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $17.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $16.44
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $15.94
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $15.05
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $13.73
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $12.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.