You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY8C4125PVI-482

ARM MCU, PSoC 4 Family CY8C40xx Series Microcontrollers, ARM Cortex-M0, 32bit, 24 MHz, 32 KB, 4 KB

CY8C4125PVI-482 - ARM MCU, PSoC 4 Family CY8C40xx Series Microcontrollers, ARM Cortex-M0, 32bit, 24 MHz, 32 KB, 4 KB

The actual product may differ from image shown

Manufacturer Part No:
CY8C4125PVI-482
Newark Part No.:
86W0161
Product Range
PSoC 4 Family CY8C40xx Series Microcontrollers
Technical Datasheet:
CY8C4125PVI-482   Datasheet
See all Technical Docs

Product Overview

The CY8C4125PVI-482 is a 32-bit Microcontroller Unit fully upward compatible with members of the PSoC® 4 platform for new applications and design needs. The programmable analogue and digital sub-systems allow flexibility and in-field tuning of the design. It features 24MHz ARM cortex-M0 CPU with single-cycle multiply, up to 32kB of flash with read accelerator and up to 4kB of SRAM. The PSoC 4100 devices include extensive support for programming, testing, debugging and tracing both hardware and firmware.
  • Two low-power comparators that operate in deep sleep mode
  • Capacitive sensing
  • Segment LCD drive - Supported on all pins
  • Timing and pulse-width modulation, centre-aligned, edge and pseudo-random modes
  • Four 16-bit timer/counter pulse-width modulator blocks

Applications

Motor Drive & Control, Computers & Computer Peripherals, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PSoC 4 Family CY8C40xx Series Microcontrollers

:
ARM Cortex-M0

:
32bit

:
24MHz

:
32KB

:
4KB

:
28Pins

:
SSOP

:
22I/O's

:
I2C, SPI, UART

:
1.71V

:
5.5V

:
PSoC 4

:
CY8C40xx

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 470 Minimum: 470
Quantity Price Your Price
 
 
250+ $2.06
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange