You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY8C4125LQI-483 - 

ARM MCU, PSoC 4 Series, PSoC 4 Family PSoC 4100 Series Microcontrollers, ARM Cortex-M0, 32bit

CY8C4125LQI-483 - ARM MCU, PSoC 4 Series, PSoC 4 Family PSoC 4100 Series Microcontrollers, ARM Cortex-M0, 32bit

The actual product may differ from image shown

Manufacturer Part No:
CY8C4125LQI-483
Newark Part No.:
86W0162
Product Range
PSoC 4 Family PSoC 4100 Series Microcontrollers
Technical Datasheet:
CY8C4125LQI-483   Datasheet
See all Technical Docs

Product Overview

The CY8C4125LQI-483 is a 32-bit PSoC®4 scalable and reconfigurable mixed-signal programmable Embedded System-on-Chip Microcontroller with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode and standard communication and timing peripherals. The PSoC 4100 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.
  • 32-bit MCU Subsystem
  • 16MHz ARM Cortex-M0 CPU
  • 32kB of Flash with read accelerator
  • 4kB of SRAM
  • Two Op-amps
  • 12-bit 806Ksps SAR ADC
  • Two current DACs (IDACs)
  • Two low-power comparators that operate in Deep Sleep
  • 20nA Stop mode with GPIO pin wakeup
  • Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
  • CapSense Sigma-Delta provides best-in-class SNR (>5:1) and water tolerance
  • Cypress supplied software component makes capacitive sensing design easy
  • Automatic hardware tuning (SmartSense™)
  • LCD drive supported on all pins (common or segment)
  • Operates in deep sleep mode with 4-bit per pin memory
  • Two independent run-time reconfigurable serial communication blocks (SCBs)
  • Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
  • Center-aligned, Edge and Pseudo-Random modes
  • Comparator-based triggering of Kill signals
  • Any GPIO pin can be CapSense, LCD, analog or digital

Applications

Industrial, Embedded Design & Development

Product Information


:
PSoC 4 Family PSoC 4100 Series Microcontrollers

:
ARM Cortex-M0

:
32bit

:
24MHz

:
32KB

:
4KB

:
40Pins

:
QFN

:
34I/O's

:
I2C, SPI, UART

:
1.71V

:
5.5V

:
PSoC 4

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 11/2/20

$2.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 490 Minimum: 490
Quantity Price Your Price
 
 
250+ $2.12
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.