You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY8C3446AXI-099 - 

8 Bit MCU, PSOC3, PSoC 3 Family CY8C34xx Series Microcontrollers, 50 MHz, 64 KB, 8 KB, 100 Pins

CY8C3446AXI-099 - 8 Bit MCU, PSOC3, PSoC 3 Family CY8C34xx Series Microcontrollers, 50 MHz, 64 KB, 8 KB, 100 Pins

The actual product may differ from image shown

Manufacturer Part No:
CY8C3446AXI-099
Newark Part No.:
14T2614
Product Range
PSoC 3 Family CY8C34xx Series Microcontrollers
Technical Datasheet:
CY8C3446AXI-099   Datasheet
See all Technical Docs

Product Overview

The CY8C3446AXI-099 is a 8-bit PSoC®3 true Programmable Embedded System-on-Chip Microcontroller integrating configurable analog and digital peripherals, memory and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through 8051 core plus DMA controller at up to 50MHz, ultra low power with industry's widest voltage range, programmable digital and analog peripherals enable custom functions, flexible routing of any analog or digital peripheral function to any pin. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption and system cost while improving system quality.
  • 8-bit 8051 CPU, 32 interrupt inputs
  • 24-channel Direct memory access (DMA) controller
  • 64kB Program flash, with cache and security features
  • 2kB EEPROM
  • 3 to 62MHz Internal oscillator, 2% accuracy at 3MHz
  • 4 to 25MHz External crystal oscillator
  • Low-power internal oscillator at 1, 33 and 100kHz
  • 32.768kHz External watch crystal oscillator
  • 12 Clock dividers routable to any peripheral or I/O
  • Configurable 8- to 12-bit delta-sigma ADC
  • Two 8-bit DAC
  • 4 Comparators
  • 1.024V ±1% Internal voltage reference
  • Route any digital or analog peripheral to any GPIO
  • LCD direct drive from any GPIO, up to 46 x 16 segments
  • CapSense support from any GPIO
  • 1.2 to 5.5V Interface voltages, up to four power domains
  • JTAG (4-wire), serial wire debug (SWD) (2-wire)
  • Single wire viewer (SWV) interfaces
  • Bootloader programming through I²C, SPI, UART, USB and other interfaces

Applications

Industrial

Product Information


:
PSoC 3 Family CY8C34xx Series Microcontrollers

:
50MHz

:
64KB

:
8KB

:
100Pins

:
TQFP

:
62I/O's

:
I2C, USB

:
1.7V

:
5.5V

:
PSoC 3

:
CY8C34xx

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/14/20

$7.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 90 Minimum: 90
Quantity Price Your Price
 
 
50+ $7.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $6.53
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $5.47
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $5.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.