You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY8C27243-24PVXIT

8 Bit MCU, PSOC1, CY8C PSOC1 Microcontrollers, 24 MHz, 16 KB, 256 Byte, 20 Pins, SSOP

CY8C27243-24PVXIT - 8 Bit MCU, PSOC1, CY8C PSOC1 Microcontrollers, 24 MHz, 16 KB, 256 Byte, 20 Pins, SSOP

The actual product may differ from image shown

Manufacturer Part No:
CY8C27243-24PVXIT
Newark Part No.:
10R5760
Product Range
CY8C PSOC1 Microcontrollers
See all Technical Docs

Product Overview

The CY8C27243-24PVXIT is a 8-bit PSoC® Programmable System-on-Chip Microcontroller designed to replace multiple traditional MCU-based system components with a single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic and programmable interconnects. This architecture makes it possible for you to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory and configurable I/O. The PSoC architecture consists of four main areas, PSoC core, digital system, analogue system and system resources. Configurable global busing allows combining all the device resources into a complete custom system. The PSoC CY8C27x43 family has five I/O ports that connect to the global digital and analogue interconnects, providing access to eight digital blocks and 12 analogue blocks.
  • Powerful harvard architecture processor
  • M8C processor speeds up to 24MHz
  • 8 x 8 multiply, 32bit accumulate
  • 14-bit analogue-to-digital converters (ADCs)
  • 9-bit digital-to-analogue converters (DACs)
  • Programmable gain amplifiers (PGAs)
  • Programmable filters and comparators
  • Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
  • Full-duplex universal asynchronous receiver transmitter (UART)
  • Multiple serial peripheral interface (SPI)
  • Can connect to all general-purpose I/O (GPIO) pins
  • Complex peripherals by combining blocks
  • Optional external oscillator up to 24MHz
  • Internal oscillator for watchdog and sleep
  • 16KB flash program storage
  • 256byte SRAM data storage
  • In-system serial programming (ISSP)
  • Partial flash updates
  • Flexible protection modes
  • Electronically erasable programmable read only memory (EEPROM) emulation in flash

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CY8C PSOC1 Microcontrollers

:
24MHz

:
16KB

:
256Byte

:
20Pins

:
SSOP

:
16I/O's

:
I2C, UART

:
3V

:
5.25V

:
PSoC 1

:
CY8C27x43

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$4.44

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
1000+ $4.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange