You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY62167EV30LL-45BVXI

SRAM, 16 Mbit, 2M x 8bit / 1M x 16bit, 2.2V to 3.6V, VFBGA, 48 Pins, 45 ns

CY62167EV30LL-45BVXI - SRAM, 16 Mbit, 2M x 8bit / 1M x 16bit, 2.2V to 3.6V, VFBGA, 48 Pins, 45 ns

The actual product may differ from image shown

Manufacturer Part No:
CY62167EV30LL-45BVXI
Newark Part No.:
41M1333
See all Technical Docs

Product Overview

The CY62167EV30LL-45BVXI is a 16Mb high performance CMOS static RAM organized as 1M words by 16-bits or 2M words by 8-bits. This device features an advanced circuit design that provides an ultra low active current. Ultra low active current is ideal for providing More Battery Life (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that reduces power consumption by 99% when addresses are not toggling. Place the device into standby mode when deselected. The input and output pins are placed in a high impedance state when the device is deselected, outputs are disabled, both byte high enable and byte low enable are disabled or a write operation is in progress. To write to the device, take chip enables and write enable input LOW. If byte low enable is LOW, then data from I/O pins is written into the location specified on the address pins.
  • Ultra-low standby power
  • Ultra-low active power
  • Easy memory expansion with CE1, CE2 and OE
  • Automatic power-down when deselected
  • CMOS for optimum speed/power

Applications

Computers & Computer Peripherals, Consumer Electronics

Product Information


:
16Mbit

:
2M x 8bit / 1M x 16bit

:
2.2V to 3.6V

:
VFBGA

:
48Pins

:
45ns

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for CY62167EV30LL-45BVXI

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

250+ $10.98   500+ $10.65   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1200+ $9.75  

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $10.06   10+ $9.32   25+ $9.11   50+ $9.06   100+ $7.98   250+ $7.58   500+ $7.50   1000+ $6.95   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/31/20

$7.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 480 Minimum: 480
Quantity Price Your Price
 
 
250+ $7.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $7.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.