You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CY62128ELL-45SXI

IC, SRAM, 1 Mbit, 128K x 8bit, 45 ns Access Time, Parallel Interface, 4.5 V to 5.5 V supply, SOIC-32

CYPRESS - INFINEON TECHNOLOGIES CY62128ELL-45SXI

The actual product may differ from image shown

Manufacturer Part No:
CY62128ELL-45SXI
Newark Part No.:
19M2395
Technical Datasheet:
CY62128ELL-45SXI   Datasheet
See all Technical Docs

Product Overview

The CY62128ELL-45SXI is a 1MB high performance CMOS Static Random Access Memory (SRAM) organized as 128K words by 8-bit. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99% when deselected. The eight input and output pins are placed in a high impedance state when the device is deselected, the outputs are disabled or a write operation is in progress. To write to the device, take chip enable and write enable inputs LOW. To read from the device, take chip enable and output enable LOW while forcing write enable HIGH. Under these conditions, the contents of the memory location specified by the address pins appear on the I/O pins.
  • Very high speed - 45ns
  • Pin compatible with CY62128B
  • Ultralow standby power
  • Ultralow active power
  • Easy memory expansion with CE1, CE2 and OE
  • Automatic power down when deselected
  • CMOS for optimum speed/power

Applications

Computers & Computer Peripherals, Industrial, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Mbit

:
128K x 8bit

:
4.5V to 5.5V

:
SOIC

:
32Pins

:
45ns

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

616 In stock Need more?

Order before 8pm EST Standard Shipping

302 available same day shipping
314 available 2 - 4 business days shipping

$3.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --