You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY3280-MBR3

Evaluation Board, Sensing, Proximity, Capacitive Controller, Arduino Compatible Shield

CY3280-MBR3 - Evaluation Board, Sensing, Proximity, Capacitive Controller, Arduino Compatible Shield

The actual product may differ from image shown

Manufacturer Part No:
CY3280-MBR3
Newark Part No.:
46X1379
Technical Datasheet:
CY3280-MBR3   Datasheet
See all Technical Docs

Product Overview

The CY3280-MBR3 is an evaluation kit designed to evaluate the performance of CY8CMBR3116 register configurable CapSense controller. It is also designed as an Arduino compatible shield that supports various Arduino baseboards as well as other stackable shields available in the market. The CY3280-MBR3 EVK has an onboard USB-I2C bridge to communicate with the EZ-Click 2.0 customizer tool, which configures the CY8CMBR116 controller. It offers the best features of Cypress CapSense in a small package that is easy to implement and configure. It is coupled with the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm and the patented SmartSense auto tuning feature. The CY8CMBR3116 controller provides a robust capacitive sensing solution with upto 16 CapSense inputs.
  • 4 CapSense buttons of two different sizes
  • LEDs corresponding to sensors indicating button touch
  • Pushbutton switch to reset the CY8CMBR3116
  • Shield electrode pin for water tolerance
  • I2C selection jumpers
  • Arduino compatible headers
  • Proximity loop and a corresponding LED to indicate proximity state (on/off)
  • Host interrupt pin
  • 2 slide switches to vary trace capacitance & demonstrate SmartSense auto tuning

Applications

Embedded Design & Development

Contents

CY3280-MBR3 CapSense MBR3 Evaluation board, Water dropper, Additional 1mm plastic overlay, USB cable, Quick start guide.

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensing - Touch, Proximity

:
Cypress

:
CY8CMBR3116

:
Capacitive Touch

:
Eval Board CY8CMBR3116, A to Mini-B USB Cable, Water Dropper, 1x Additional Overlay of 1mm Thickness

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

11 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/23/20

$22.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $25.06
$22.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.