You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CYBT-483039-EVAL

Evaluation Board, CYBT-483039 WICED Bluetooth Smart Module, Arduino Compatible

CYPRESS - INFINEON TECHNOLOGIES CYBT-483039-EVAL
CYPRESS - INFINEON TECHNOLOGIES CYBT-483039-EVAL

The actual product may differ from image shown

Manufacturer Part No:
CYBT-483039-EVAL
Newark Part No.:
73AC9869
Technical Datasheet:
CYBT-483039-EVAL   Datasheet
See all Technical Docs

Product Overview

The EZ-BT module Arduino evaluation board (CYBT-483039-EVAL) enables you to evaluate and develop applications on the EZ-BT WICED Module, CYBT-483039-02. CYBT-483039-EVAL can be used as a standalone evaluation kit or can be combined with Arduino compatible shields.
  • Module size is 12.75mm × 18.59mm × 1.80mm
  • Complies with Bluetooth 5.0 and includes support for BR, EDR 2/3Mbps, eSCO, BLE and LE 2Mbps
  • Certified up to +20dBm for FCC and ISED standards, certified up to +10dBm for MIC and CE standards
  • Up to one kilometre bidirectional line-of-sight communication (FCC/ISED)
  • Up to 15 GPIOs
  • 1024KB flash memory, 512KB SRAM memory
  • Industrial temperature range from -30°C to +85°C
  • Integrated ARM Cortex-M4 microprocessor core with floating point unit (FPU)

Contents

1 X EZ-BT module Arduino evaluation board (CYBT-483039-EVAL) with on-board EZ-BT WICED module (CYBT-483039-02), 1 X USB cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cypress

:
CYBT-483039-02 Module

:
Wireless Communication

:
Bluetooth Low Energy, SoC

:
Eval Board EZ-BT CYBT-483039-02 Module, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$41.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $46.54
$41.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --