You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CY8CMBR3102-SX1I

Capacitive Touch Sensor, I2C, 1.71 V, 5.5 V, SOIC, 8 Pins, -40 °C

CYPRESS - INFINEON TECHNOLOGIES CY8CMBR3102-SX1I

The actual product may differ from image shown

Manufacturer Part No:
CY8CMBR3102-SX1I
Newark Part No.:
42X9632
Technical Datasheet:
CY8CMBR3102-SX1I   Datasheet
See all Technical Docs

Product Overview

The CY8CMBR3102-SX1I is a 16-button 2-slider capacitive touch Proximity Sensor features an advanced analogue sensing channel and the capacitive sigma delta PLUS sensing algorithm, which delivers a signal-to-noise ratio of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. The wake-on-approach feature wakes the devices from a low-power state to active mode on a proximity event. The device also features driven shield, which enhances the proximity sensing range in the presence of metal objects. It detects changes in capacitance to determine the presence of a touch or proximity to conductive objects. The capacitive sensor can be a capacitive button that replaces the traditional mechanical buttons, a capacitive slider that replaces mechanical knobs or a proximity sensor that replaces an infrared sensor in an user interface solution.
  • An audio-visual output, such as a buzzer or an LED
  • Supports proximity sensors with CP ranging from 8 to 45pF
  • System diagnostics to detect - Improper value of the modulating capacitor
  • Out of range sensor parasitic capacitance

Applications

Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
I2C

:
1.71V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

72 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.589

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.56
$0.589
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.41
$0.589
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.13
$0.589
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.928
$0.589
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.768
$0.589
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.735
$0.589
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --