You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CY8CKIT-062S2-43012

Pioneer Kit, PSoC 62S2 Wi-Fi/BT, Low-Cost, IoT

Date/Lot Code
CYPRESS - INFINEON TECHNOLOGIES CY8CKIT-062S2-43012
×
×

The actual product may differ from image shown

Manufacturer Part No:
CY8CKIT-062S2-43012
Newark Part No.:
66AH9491
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cypress

:
32bit

:
PSoC 6

:
ARM

:
Cortex-M0+, Cortex-M4F

:
CY8C624ABZI-S2D44, CYW43012

:
PSoC 62S2 Wi-Fi BT Pioneer Board, USB Type-A to Micro-B Cable, Jumper Wires, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

SoC™ 62S2 Wi-Fi BT pioneer kit (CY8CKIT-062S2-43012) is a low-cost hardware platform that enables design and debug of the PSoC™ 62 MCU and the Murata 1LV Module (CYW43012 Wi-Fi + Bluetooth Combo Chip).
  • Excelon™ ultra ferroelectric RAM (F-RAM)
  • Industry leading CapSense
  • Murata 1LV module (CYW43012 Wi-Fi + BT combo chip)
  • ModusToolbox™ software suite
  • Mbed OS support
  • Two user LEDs, an RGB LED, two user buttons and a reset button for PSoC 6 MCU
  • KitProg3 on-board SWD programmer/debugger with USB-UART and USB-I2C bridge functionality
  • A micro-B connector for USB device interface for PSoC 6 MCU

Contents

PSoC 62S2 Wi-Fi BT pioneer board, USB type-A to micro-B cable, Four jumper wires (4inch each), Two jumper wires (5inch), Quick start guide.

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 8/15/22

To order more than shown inventory, contact sales

Available in quantity shown

$110.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $122.43
$110.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --