You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S8-0504VU

Reed Relay, SPST-NO, 5 VDC, S8 Series, Through Hole, 120 ohm, 1 A

S8-0504VU - Reed Relay, SPST-NO, 5 VDC, S8 Series, Through Hole, 120 ohm, 1 A

The actual product may differ from image shown

Manufacturer:
CYNERGY3 CYNERGY3
Manufacturer Part No:
S8-0504VU
Newark Part No.:
25AC2389
Product Range
S8 Series
Technical Datasheet:
S8-0504VU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
5VDC

:
S8 Series

:
Through Hole

:
120ohm

:
1A

:
350VDC

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The S8-0504VU from Cynergy3 is an UL approved miniature high voltage reed relay. The S8 (UL) series is a miniature high voltage reed relay for applications where space saving is a prime consideration. The coil pins are positioned near the centre of the relay while the contact pins are near the ends to give improved isolation between the high voltage contacts and the low voltage coil.
  • SPST (form A) contact configuration, coil voltage is 5VDC
  • Switching power is 100VA, switching voltage is 1000VDC/1000VAC, switching current is 1A
  • Isolation voltage across contacts is 4KV
  • Rhodium material
  • Carry current is 2.5A
  • Isolation between contact /coil is 7KV
  • Operating temperature range from -40°C to +85°C
  • Coil resistance is 120 ohm
  • Contact resistance is 150mohm

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$26.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price Your Price
 
 
1+ $26.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $25.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $23.37
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $21.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $18.45
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $17.18
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $15.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.