You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FRS22012 - 

Reed Relay, SPST-NC, SPST-NO, 12 VDC, FRS22012 Series, Through Hole, 500 ohm, 500 mA

FRS22012 - Reed Relay, SPST-NC, SPST-NO, 12 VDC, FRS22012 Series, Through Hole, 500 ohm, 500 mA

The actual product may differ from image shown

Manufacturer:
CYNERGY3 CYNERGY3
Manufacturer Part No:
FRS22012
Newark Part No.:
99B1326
Product Range
FRS22012 Series
Technical Datasheet:
FRS22012   Datasheet
See all Technical Docs

Product Information

:
SPST-NC, SPST-NO
:
12VDC
:
FRS22012 Series
:
Through Hole
:
500ohm
:
500mA
:
20V
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 3/23/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 60