You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EC350G - 

Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 350VA / 225W, 120 V, 120 V

EC350G - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 350VA / 225W, 120 V, 120 V
EC350G - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 350VA / 225W, 120 V, 120 V

The actual product may differ from image shown

Manufacturer Part No:
EC350G
Newark Part No.:
04X3575

Product Information

:
ITE & General
:
8Outlets
:
350VA / 225W
:
120V
:
120V
:
-
:
-
:
269mm
:
150mm
:
79mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CyberPower Ecologic UPS Series EC350G uninterruptible power supply (UPS) safeguards PCs and other electronics from blackouts, brownouts, surges, spikes, sags, and other power abnormalities. Its composite integrated circuitry offers advanced lightning protection. Patented GreenPower UPST advanced circuitry reduces UPS energy costs and is an ENERGY STAR listed product. The CyberPower EC350G features ECO technology with three surge protected ECO outlets. When ECO mode is on and the battery backup detects that your computer is off (or in Sleep mode), computer peripherals connected to the ECO outlets will be turned off (USB connection required). This provides additional reductions in power usage and greater energy savings.The EC350G unit has a capacity of 350VA/255Watts, eight (8) NEMA 5-15R receptacles, including, 3 ECO mode outlets, and two (2) widely-spaced outlets to accommodate transformer-based plugs. Its compact design allows for horizontal or vertical placement, or it can be mounted on a wall. This UPS has a 12-volt maintenance-free sealed lead acid battery. Protection for phone/network (RJ11) is also included. EMI/RFI filters increase the immunity of the load to disturbances and surges.A HID compliant USB port provides connectivity to the EC350G.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

5 in stock for same day shipping
$47.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $47.95