You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CP1350AVRLCD - 

Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.35kVA / 810W, 140 V, 120 V, 2 min

CP1350AVRLCD - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.35kVA / 810W, 140 V, 120 V, 2 min
CP1350AVRLCD - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.35kVA / 810W, 140 V, 120 V, 2 min
CP1350AVRLCD - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.35kVA / 810W, 140 V, 120 V, 2 min

The actual product may differ from image shown

Manufacturer Part No:
CP1350AVRLCD
Newark Part No.:
74R2056
Technical Datasheet:
CP1350AVRLCD   Datasheet
See all Technical Docs

Product Information

:
ITE & General
:
8Outlets
:
1.35kVA / 810W
:
140V
:
120V
:
2min
:
-
:
13.25"
:
4"
:
9.75"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Intelligent LCD Series CP1350AVRLCD UPS, designed for mid- to high-end computer systems, features dynamic line conditioning and Intelligent LCD diagnostic display. Real-time systems vitals can be viewed using this Crystal-Blue display. The CP1350AVRLCD guards against surges/spikes, and offers a battery backup in the event of brownouts and total power loss.
  • 1350VA / 810Watts
  • Patented GreenPower UPS™ advanced circuitry reduced UPS energy costs by up to 75% compared to competitive models
  • Intelligent LCD Diagnostics, AVR
  • Ultra-Quiet Tower
  • 8 NEMA 5-15R receptacles including 4 fail safe outlets for critical loads
  • RJ11/45 & Coax Protection, One USB port, One Serial port, EMI/RFI filters
  • PCs/Workstations, Inter-networking, Personal Electronics, Home Theater
  • 3-year warranty
  • Connected Equipment Guarantee of $425, 000.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

$155.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $155.95