You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

831060C3.BL - 

Microswitch, Standard, Roller Lever, SPDT, Quick Connect, 17.5 A

831060C3.BL - Microswitch, Standard, Roller Lever, SPDT, Quick Connect, 17.5 A

The actual product may differ from image shown

Manufacturer Part No:
831060C3.BL
Newark Part No.:
28C5239
Product Range
83106 Series
Technical Datasheet:
831060C3.BL   Datasheet
See all Technical Docs

Product Information

:
Standard
:
Roller Lever
:
SPDT
:
Quick Connect
:
17.5A
:
-
:
83106 Series
:
250VAC
:
4N
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 831060C3.BL is a single-pole double-throw (SPDT) Microswitch with a nylon roller lever actuator and double break contact action. This 83 106 series standard switch features polyamide case and nickel silver contacts, self-retaining adjustable screws and passivated mild steel (zinc) plates. Fixing holes for this switch has metal ferrules.
  • 10⁷ operations Mechanical durability
  • IP40 Protection rating
  • -40 to 125°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

253 In stock

253 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 5/4/20

$19.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.17