You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

85102436 - 

Safety Relay, 230 VAC, 3PST-2NO, SPST-NC, KNE3-YS Series, DIN Rail, 8 A, Screw

85102436 - Safety Relay, 230 VAC, 3PST-2NO, SPST-NC, KNE3-YS Series, DIN Rail, 8 A, Screw

The actual product may differ from image shown

Manufacturer Part No:
85102436
Newark Part No.:
55W2112
Product Range
KNE3-YS Series
Technical Datasheet:
85102436   Datasheet
See all Technical Docs

Product Information

:
230VAC
:
3PST-2NO, SPST-NC
:
KNE3-YS Series
:
DIN Rail
:
8A
:
Screw
:
250V
:
-
:
-
:
IP20, IP40
:
CE, CSA, TUV, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KNE3-YS series 2-channel Safety Relay for emergency stop and safety guard monitoring. It offers emergency stop and safety gates monitoring functions. It has fixed screw terminals or plug-in cage clamp terminals.
  • Security with redundancy and feedback circuit
  • 3NO Security contacts
  • 1NC Monitoring contact
  • Security category 4 (according to EN 954-1)

Applications

Industrial, Security

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$26.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $234.64
$26.21
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note