You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XPCGRN-L1-R250-00801 - 

High Brightness LED, XLamp XP-C Series, Green, 535 nm, 125 °, 73.9 lm, 500 mA

XPCGRN-L1-R250-00801 - High Brightness LED, XLamp XP-C Series, Green, 535 nm, 125 °, 73.9 lm, 500 mA

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
XPCGRN-L1-R250-00801
Newark Part No.:
58R9165
Product Range
XLamp XP-C Series
See all Technical Docs

Product Information

:
XLamp XP-C Series
:
Green
:
535nm
:
125°
:
73.9lm
:
500mA
:
350mA
:
3.4V
:
-
:
2W
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XLamp XP-C series LED combines the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. The XLamp XP-C LED continues Cree's history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
  • Available in white (2600 to 10,000K CCT), royal blue, blue, green, amber, red-orange, red
  • Maximum drive current up to 500mA
  • Low thermal resistance as low as 10°C/W
  • 110 to 125° Wide viewing angle
  • Unlimited floor life at ≤30°C/85% RH
  • Reflow solderable, JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Applications

Lighting, Industrial, Portable Devices, Commercial

Alternatives for XPCGRN-L1-R250-00801

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $1.50   10+ $1.43   25+ $1.41   50+ $1.38   100+ $1.28   250+ $1.16   500+ $1.09   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.919   1000+ $0.87   2000+ $0.82   4000+ $0.816   6000+ $0.812   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/25/19

$2.15

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
1+ $2.15
 
10+ $2.07
 
25+ $2.03
 
50+ $1.99
 
100+ $1.66
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.