You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCE4CT-A2-0000-00A4AAAB1

LED/COB, Multicolor, Red, Green, Blue, White, Dome Multi-LED, SMD-8, Gull Wing, Exposed Pad, SMD-8

MCE4CT-A2-0000-00A4AAAB1 - LED/COB, Multicolor, Red, Green, Blue, White, Dome Multi-LED, SMD-8, Gull Wing, Exposed Pad, SMD-8

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
MCE4CT-A2-0000-00A4AAAB1
Newark Part No.:
15R3930
Product Range
XLamp MC-E Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red, Green, Blue, White

:
75

:
9.5W

:
R 30.6lm, G 67.2lm, B 8.2lm, W 80lm

:
350mA

:
115°

:
R 2.1V, G 3.4V, B 3.2V, W 3.1V

:
-

:
7mm

:
7.5mm

:
SMD-8, Gull Wing, Exposed Pad

:
99lm/W

:
-

:
Multi-LED

:
Dome

:
4.48mm

:
XLamp MC-E Series

:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The MCE4CT-A2-0000-00A4AAAB1 is a XLamp® MC-E Multi-chip LED provides high lumen output. Compared to discrete LED, XLamp MC-E LED reduce the distance between LED die, creating a small optical source for excellent optical control and efficient colour mixing. XLamp MC-E LED can reduce LED system complexity by reducing the number of components required. It bring high performance and quality of light to a wide range of lighting applications.
  • ANSI-compatible neutral and warm white chromaticity bins
  • Individually addressable LED
  • MC-E EasyWhite LED available in 2 and 4-step bins, up to 85CRI
  • 700mA per LED die maximum drive current
  • Electrically neutral thermal path

Applications

LED Lighting, Portable Devices

Alternatives for MCE4CT-A2-0000-00A4AAAB1

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

200+ $10.48   400+ $10.14   800+ $9.74   1200+ $9.33   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 12/21/20

$11.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 200 Minimum: 200
Quantity Price Your Price
 
 
100+ $11.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.