You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR-10S
3D Printer, 1.75mm Filament, 0.1mm Layer, 300mm x 300mm x 400mm Build, 180mm/s, SD Card/USB
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- CR-10S
- Newark Part No.:
- 50AC8625
- Also Known As:
- 680577986206
- Technical Datasheet:
- CR-10S Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- 0.1mm
- :
- PLA, TPU, Wood, Copper, Rubber
- :
- 300mm x 300mm x 400mm
- :
- 0.2mm, 0.3mm, 0.4mm
- :
- 180mm/s
- :
- 240VAC
- :
- 260W
- :
- SD Card, USB
- :
- OBJ, STL
- :
- Cura, Repeater-Host, Simplify3d
- :
- Mac OSX, Windows XP, Vista, 7, 8
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Creality DIY 3D printer
- Printing size: 300 x 300 x 400mm
- Dual Z axis lead screw rod which make printing quality better and more stable
- CR-10S mainboard with filament monitor function
- CR-10S has the ability to resume prints even after a power outage or lapse occurs
Also Known As
No Longer Available