Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoHGJ2MT54211P00
Newark Part No.65F064
Product RangeHG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoHGJ2MT54211P00
Newark Part No.65F064
Product RangeHG Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Product RangeHG Series
Relay MountingThrough Hole
Coil Resistance1.37kohm
Switching Current Max2A
Switching Voltage Max500V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
DPDT
Product Range
HG Series
Coil Resistance
1.37kohm
Switching Voltage Max
500V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
2A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF