You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9852-05-00

Reed Relay, SPDT, 5 VDC, 9852 Series, SMD, 110 ohm, 100 mA

The actual product may differ from image shown

Manufacturer Part No:
9852-05-00
Newark Part No.:
84C8955
Product Range
9852 Series
Technical Datasheet:
9852-05-00   Datasheet
See all Technical Docs

Product Range Selector (9852 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
5VDC

:
9852 Series

:
SMD

:
110ohm

:
100mA

:
30V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 9852-05-00 is a surface mount Reed Relay with gull wing lead style. This 9852-series relay has SPDT hermetically sealed contact for long life. Ideally suited to the needs of automated test equipment, instrumentation and telecommunications requirements. The external magnetic shield reduces interaction between parts in high density boards. Small size plus added features allow for high density packing and make these relays ideal for designs such as high speed, high pin count VLSI testers where high speed, small size and high performance are all needed.
  • High insulation resistance
  • Coaxial shield for 50Ω impedance
  • High reliability
  • -20 to 85°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Test & Measurement

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Deliveries start from 6/23/21

Notify me when back in stock

$43.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $43.79
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $42.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $41.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $39.41
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $37.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $35.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --