You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

8L61-05-111 - 

Reed Relay, SPDT, 5 VDC, 8L61 Series, Through Hole, 200 ohm, 250 mA

8L61-05-111 - Reed Relay, SPDT, 5 VDC, 8L61 Series, Through Hole, 200 ohm, 250 mA
8L61-05-111 - Reed Relay, SPDT, 5 VDC, 8L61 Series, Through Hole, 200 ohm, 250 mA

The actual product may differ from image shown

Manufacturer Part No:
8L61-05-111
Newark Part No.:
83H3130
Product Range
8L61 Series
Technical Datasheet:
8L61-05-111   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
5VDC
:
8L61 Series
:
Through Hole
:
200ohm
:
250mA
:
100V
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 3/23/20

Contact me when back in stock

$9.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 500
Quantity Price Your Price
 
 
1+ $9.31
 
5+ $9.02
 
10+ $8.73
 
25+ $7.76
 
50+ $7.37
 
100+ $6.98
 
250+ $6.21