You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VPR882U6R3N2C - 

Electrolytic Capacitor, 8800 µF, 6.3 V, VPR Series, ± 20%, Radial Leaded, 25.4 mm

VPR882U6R3N2C - Electrolytic Capacitor, 8800 µF, 6.3 V, VPR Series, ± 20%, Radial Leaded, 25.4 mm

The actual product may differ from image shown

Manufacturer Part No:
VPR882U6R3N2C
Newark Part No.:
24C4818
Product Range
VPR Series
Technical Datasheet:
VPR882U6R3N2C   Datasheet
See all Technical Docs

Product Information

:
8800µF
:
6.3V
:
VPR Series
:
± 20%
:
Radial Leaded
:
25.4mm
:
10.16mm
:
54mm
:
-55°C
:
105°C
:
1000 hours @ 105°C
:
0.023ohm
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$17.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 29
Quantity Price Your Price
 
 
1+ $17.27
 
10+ $16.38
 
25+ $15.22
 
50+ $13.35
 
100+ $12.46
 
250+ $12.02
 
500+ $11.13