You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VPR322U016N1L - 

Electrolytic Capacitor, 3200 µF, 16 V, VPR Series, ± 20%, Radial Leaded, 25.4 mm

VPR322U016N1L - Electrolytic Capacitor, 3200 µF, 16 V, VPR Series, ± 20%, Radial Leaded, 25.4 mm

The actual product may differ from image shown

Manufacturer Part No:
VPR322U016N1L
Newark Part No.:
46F4179
Product Range
VPR Series
Technical Datasheet:
VPR322U016N1L   Datasheet
See all Technical Docs

Product Information

:
3200µF
:
16V
:
VPR Series
:
± 20%
:
Radial Leaded
:
25.4mm
:
10.16mm
:
41.3mm
:
-55°C
:
105°C
:
1000 hours @ 105°C
:
0.029ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$16.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 30
Quantity Price Your Price
 
 
1+ $16.71
 
10+ $15.85
 
25+ $14.73
 
50+ $12.92
 
100+ $12.06
 
250+ $11.63
 
500+ $10.77