You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VPR232U016L1L - 

Electrolytic Capacitor, 2300 µF, 16 V, VPR Series, ± 20%, Radial Leaded, 22.2 mm

VPR232U016L1L - Electrolytic Capacitor, 2300 µF, 16 V, VPR Series, ± 20%, Radial Leaded, 22.2 mm

The actual product may differ from image shown

Manufacturer Part No:
VPR232U016L1L
Newark Part No.:
62H8874
Product Range
VPR Series
Technical Datasheet:
VPR232U016L1L   Datasheet
See all Technical Docs

Product Information

:
2300µF
:
16V
:
VPR Series
:
± 20%
:
Radial Leaded
:
22.2mm
:
7.62mm
:
41.3mm
:
-55°C
:
105°C
:
1000 hours @ 105°C
:
0.04ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$19.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 192
Quantity Price Your Price
 
 
1+ $19.41
 
5+ $18.43
 
10+ $17.44
 
25+ $15.81
 
50+ $14.39
 
100+ $14.07
 
250+ $13.63