You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CORNELL DUBILIER TAC685K025P05
Tantalum Capacitor, 6.8 µF, 25 V, ± 10%, PC Pin
- Manufacturer:
- CORNELL DUBILIER CORNELL DUBILIER
- Manufacturer Part No:
- TAC685K025P05
- Newark Part No.:
- 62H7910
-
- Product Range
- TAC Series
- Technical Datasheet:
- TAC685K025P05 Datasheet
Product Range Selector (TAC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.8µF
- :
- 25V
- :
- TAC Series
- :
- ± 10%
- :
- PC Pin
- :
- -
- :
- -
- :
- -
- :
- -55°C
- :
- 125°C
- :
- Axial Leaded
- :
- 4.57mm
- :
- -
- :
- 8.76mm
- :
- -
- :
- -
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.