You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PSU20015 - 

Electrolytic Capacitor, Snap-in, 200 µF, 125 VAC, PSU Series, 5000 hours @ 105°C, ± 20%

PSU20015 - Electrolytic Capacitor, Snap-in, 200 µF, 125 VAC, PSU Series, 5000 hours @ 105°C, ± 20%

The actual product may differ from image shown

Manufacturer Part No:
PSU20015
Newark Part No.:
08C2308
Product Range
PSU Series
Technical Datasheet:
PSU20015   Datasheet
See all Technical Docs

Product Information

:
200µF
:
125VAC
:
PSU Series
:
5000 hours @ 105°C
:
± 20%
:
Quick Connect, Snap-In
:
36.5mm
:
12.7mm
:
-40°C
:
65°C
:
85.725mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PSU Series are a compact non-polar, dual voltage rated, AC motor start capacitor constructed in a round, rugged bakelite case.
  • Dual quick-connect terminals
  • Rugged bakelite case
  • Compact size
  • Resistor options
  • Mounting options
  • Non-polar
  • Meets EIA RS-463 Type 2 (Normal Performance)
  • Listed under UL file no. E128034

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$9.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
1+ $9.78
 
10+ $9.28
 
25+ $8.62
 
50+ $7.56
 
100+ $7.06
 
250+ $6.81
 
500+ $6.30