You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PSU117515 - 

Electrolytic Capacitor, Snap-in, 1175 µF, 125 VAC, PSU Series, 5000 hours @ 105°C, ± 20%

PSU117515 - Electrolytic Capacitor, Snap-in, 1175 µF, 125 VAC, PSU Series, 5000 hours @ 105°C, ± 20%

The actual product may differ from image shown

Manufacturer Part No:
PSU117515
Newark Part No.:
08C2292
Product Range
PSU Series
Technical Datasheet:
PSU117515   Datasheet
See all Technical Docs

Product Information

:
1175µF
:
125VAC
:
PSU Series
:
5000 hours @ 105°C
:
± 20%
:
Quick Connect, Snap-In
:
52.375mm
:
22.23mm
:
-40°C
:
65°C
:
111.125mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PSU Series are a compact non-polar, dual voltage rated, AC motor start capacitor constructed in a round, rugged bakelite case.
  • Dual quick-connect terminals
  • Rugged bakelite case
  • Compact size
  • Resistor options
  • Mounting options
  • Non-polar
  • Meets EIA RS-463 Type 2 (Normal Performance)
  • Listed under UL file no. E128034

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$42.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 49 Minimum: 49
Quantity Price Your Price
 
 
1+ $42.19
 
5+ $40.06
 
10+ $37.92
 
25+ $34.37
 
50+ $31.29
 
100+ $30.58
 
250+ $29.63