You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DCMX611T200AA2B - 

Electrolytic Capacitor, Screw, 610 µF, 200 V, DCM Series, 3000 hours @ 85°C, +50%, -10%, Screw

DCMX611T200AA2B - Electrolytic Capacitor, Screw, 610 µF, 200 V, DCM Series, 3000 hours @ 85°C, +50%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
DCMX611T200AA2B
Newark Part No.:
59K0172
Product Range
DCM Series
Technical Datasheet:
DCMX611T200AA2B   Datasheet
See all Technical Docs

Product Information

:
610µF
:
200V
:
DCM Series
:
3000 hours @ 85°C
:
+50%, -10%
:
Screw
:
34.93mm
:
12.7mm
:
-40°C
:
85°C
:
53.98mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100