You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DCMX363U075CC2B - 

Electrolytic Capacitor, Screw, 36000 µF, 75 V, DCMX Series, 3000 hours @ 85°C, +75%, -10%, Screw

DCMX363U075CC2B - Electrolytic Capacitor, Screw, 36000 µF, 75 V, DCMX Series, 3000 hours @ 85°C, +75%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
DCMX363U075CC2B
Newark Part No.:
59K0169
Product Range
DCMX Series
Technical Datasheet:
DCMX363U075CC2B   Datasheet
See all Technical Docs

Product Information

:
36000µF
:
75V
:
DCMX Series
:
3000 hours @ 85°C
:
+75%, -10%
:
Screw
:
63.5mm
:
28.58mm
:
-40°C
:
85°C
:
104.78mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DCMX363U075CC2B is a high-capacitance Aluminum Capacitor with high post screw terminals and a PVC insulation. The type DCMC capacitor is the better choice for power supply filters and energy storage applications such as welding equipment, UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heat flow from the capacitor element to the can.
  • Thermal-Pak™ extended cathode construction

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

47 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

$62.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $62.37
 
5+ $60.79
 
10+ $58.90
 
25+ $55.44
 
50+ $51.97
 
100+ $47.64