You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DCMC692T200BC2B - 

Electrolytic Capacitor, Screw, 6900 µF, 200 V, DCMC Series, 2000 hours @ 85°C, +50%, -10%, Screw

DCMC692T200BC2B - Electrolytic Capacitor, Screw, 6900 µF, 200 V, DCMC Series, 2000 hours @ 85°C, +50%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
DCMC692T200BC2B
Newark Part No.:
59K0162
Product Range
DCMC Series
Technical Datasheet:
DCMC692T200BC2B   Datasheet
See all Technical Docs

Product Information

:
6900µF
:
200V
:
DCMC Series
:
2000 hours @ 85°C
:
+50%, -10%
:
Screw
:
50.8mm
:
22.23mm
:
-40°C
:
85°C
:
50.8mm
:
0.0285ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With more capacitance and often more ripple-current capabilty than the best-value Type 3186 capacitor, the Type DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment,UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.
  • Highest capacitance value
  • Right for Power Supply and UPS systems
  • Thermal-Pak™ extended cathode construction

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

54 in stock for same day shipping
$65.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $65.73
 
5+ $63.67
 
10+ $61.62
 
25+ $59.56
 
50+ $57.51
 
100+ $55.87