You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DCMC554U035DG2D - 

Electrolytic Capacitor, Screw, 0.55 F, 35 V, DCMC Series, 2000 hours @ 85°C, +75%, -10%, Screw

DCMC554U035DG2D - Electrolytic Capacitor, Screw, 0.55 F, 35 V, DCMC Series, 2000 hours @ 85°C, +75%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
DCMC554U035DG2D
Newark Part No.:
19C2037
Product Range
DCMC Series
Technical Datasheet:
DCMC554U035DG2D   Datasheet
See all Technical Docs

Product Information

:
0.55F
:
35V
:
DCMC Series
:
2000 hours @ 85°C
:
+75%, -10%
:
Screw
:
76.2mm
:
31.75mm
:
-40°C
:
85°C
:
219.08mm
:
0.0036ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With more capacitance and often more ripple-current capabilty than the best-value Type 3186 capacitor, the Type DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment,UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.
  • Highest capacitance value
  • Right for Power Supply and UPS systems
  • Thermal-Pak™ extended cathode construction

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2