You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DCMC332T250BB2B

Electrolytic Capacitor, Screw, 3300 µF, 250 V, DCMC Series, +50%, -10%, Screw, 2000 hours @ 85°C

DCMC332T250BB2B - Electrolytic Capacitor, Screw, 3300 µF, 250 V, DCMC Series, +50%, -10%, Screw, 2000 hours @ 85°C

The actual product may differ from image shown

Manufacturer Part No:
DCMC332T250BB2B
Newark Part No.:
19C2017
Product Range
DCMC Series
Technical Datasheet:
DCMC332T250BB2B   Datasheet
See all Technical Docs

Product Range Selector (DCMC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3300µF

:
250V

:
DCMC Series

:
+50%, -10%

:
Screw

:
2000 hours @ 85°C

:
Polar

:
50.8mm

:
22.2mm

:
-40°C

:
85°C

:
79.38mm

:
0.0462ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

With more capacitance and often more ripple-current capabilty than the best-value Type 3186 capacitor, the Type DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment,UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.
  • Highest capacitance value
  • Right for Power Supply and UPS systems
  • Thermal-Pak™ extended cathode construction

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 42