You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DCMC242T450CC2B - 

Electrolytic Capacitor, Screw, 2400 µF, 450 V, DCMC Series, 2000 hours @ 85°C, +50%, -10%, Screw

DCMC242T450CC2B - Electrolytic Capacitor, Screw, 2400 µF, 450 V, DCMC Series, 2000 hours @ 85°C, +50%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
DCMC242T450CC2B
Newark Part No.:
59K0147
Product Range
DCMC Series
Technical Datasheet:
DCMC242T450CC2B   Datasheet
See all Technical Docs

Product Information

:
2400µF
:
450V
:
DCMC Series
:
2000 hours @ 85°C
:
+50%, -10%
:
Screw
:
63.5mm
:
28.58mm
:
-40°C
:
85°C
:
63.5mm
:
0.0547ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With more capacitance and often more ripple-current capabilty than the best-value Type 3186 capacitor, the Type DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment,UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.
  • Highest capacitance value
  • Right for Power Supply and UPS systems
  • Thermal-Pak™ extended cathode construction

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/13/20

$87.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 30
Quantity Price Your Price
 
 
1+ $87.27
 
5+ $84.26
 
10+ $82.76
 
25+ $82.46
 
50+ $82.16
 
100+ $81.86