You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DCM242T450DF2B - 

Electrolytic Capacitor, Screw, 2400 µF, 450 V, DCM Series, 2000 hours @ 85°C, +50%, -10%, Screw

DCM242T450DF2B - Electrolytic Capacitor, Screw, 2400 µF, 450 V, DCM Series, 2000 hours @ 85°C, +50%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
DCM242T450DF2B
Newark Part No.:
59K0176
Product Range
DCM Series
Technical Datasheet:
DCM242T450DF2B   Datasheet
See all Technical Docs

Product Information

:
2400µF
:
450V
:
DCM Series
:
2000 hours @ 85°C
:
+50%, -10%
:
Screw
:
76.2mm
:
31.75mm
:
-40°C
:
85°C
:
142.88mm
:
0.054ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DCM242T450DF2B is a high-capacitance Aluminum Capacitor with high post screw terminals and PVC insulation. The type DCMC capacitor is the better choice for power supply filters and energy storage applications such as welding equipment, UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heat flow from the capacitor element to the can.
  • Thermal-Pak™ extended cathode construction

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock

49 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/17/20

$45.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $88.89
$45.72
 
5+ $85.83
$45.72
 
10+ $84.30
$45.72
 
25+ $83.99
$45.72
 
50+ $83.69
$45.72
 
100+ $83.38
$45.72